Analog Devices JM38510/11405BPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.0035 |
| Voltage Gain-Min | 25000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices JM38510/11405BPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.