Analog Devices JM38510/12103BJA technical specifications.
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Converters | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | AD565A |
| Settling Time | 0.4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices JM38510/12103BJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.