Analog Devices JM38510/13301BEA technical specifications.
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Series | AD561 |
| Settling Time | 0.25us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices JM38510/13301BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.