
Ultra low offset voltage operational amplifier featuring 25µV input offset voltage and 2nA input bias current. This single-channel, bipolar technology op amp offers a high common mode rejection ratio of 110dB and a voltage gain of 109.54dB. Designed for through-hole mounting in an HDIP package, it operates with dual supply voltages from ±4.5V to ±20V, with a typical supply current of 4mA. The device boasts a wide operating temperature range of -55°C to 125°C and a slew rate of 0.08V/µs.
Analog Devices JM38510/13501BPA technical specifications.
| Package/Case | HDIP |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208mW |
| Max Supply Current | 4mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 208mW |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| RoHS Compliant | No |
| Series | OP07S |
| Slew Rate | 0.08V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices JM38510/13501BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
