Single-function operational amplifier featuring a voltage-feedback architecture. Boasts a minimum voltage gain of 30,000 and a nominal unity gain bandwidth of 2.5 MHz. Offers a nominal slew rate of 7 V/µs with a minimum of 5 V/µs. Operating temperature range spans from -55°C to 125°C, with a maximum supply current of 4 mA. Features a maximum input offset voltage of 2.5 mV and a nominal common-mode reject ratio of 100.
Analog Devices LF155AH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 7 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 5 |
| Input Offset Current-Max (IIO) | 0.00001 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LF155AH to view detailed technical specifications.
No datasheet is available for this part.