High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. Key specifications include a maximum supply voltage of ±22V, a minimum voltage gain of 25000, and a nominal unity gain bandwidth of 2500kHz. It boasts a nominal slew rate of 7V/µs and a maximum input offset voltage of 4800µV. The component is housed in an 8-terminal O-MBCY-W8 JEDEC package.
Analog Devices LF155H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 4800 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 7 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 5 |
| Input Offset Current-Max (IIO) | 0.00002 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LF155H to view detailed technical specifications.
No datasheet is available for this part.