Single operational amplifier featuring a TO-5 through-hole package. Delivers a 5MHz unity gain bandwidth product and a 12V/µs slew rate. Exhibits 85dB common mode rejection ratio and 85dB power supply rejection ratio. Operates across a wide temperature range from -55°C to 125°C, with a maximum dual supply voltage of 22V. Input bias current is 100pA, and input offset voltage is 3.5mV.
Analog Devices LF156H technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 12V/µs |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LF156H to view detailed technical specifications.
No datasheet is available for this part.