Analog Devices LF156H/883 technical specifications.
| Input Offset Voltage (Vos) | 4.8mV |
| Mount | Through Hole |
| RoHS Compliant | No |
| Slew Rate | 12V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LF156H/883 to view detailed technical specifications.
No datasheet is available for this part.