Analog Devices LF355AH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 85dB |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LF355AH to view detailed technical specifications.
No datasheet is available for this part.