High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a minimum voltage gain of 25000 and a nominal unity gain bandwidth of 2500 kHz. Maximum operating temperature is 70°C, with a minimum of 0°C, suitable for commercial applications. It operates with a maximum supply voltage of 18V and a minimum negative supply voltage of -18V, drawing a maximum supply current of 4mA. Key specifications include a maximum input offset voltage of 9000 µV and a nominal common-mode reject ratio of 100.
Analog Devices LF355H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 2.5 |
| Input Offset Current-Max (IIO) | 0.00005 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LF355H to view detailed technical specifications.
No datasheet is available for this part.