Operational Amplifier, featuring a single function and voltage-feedback architecture. This component offers a maximum input offset voltage of 9000 µV and a nominal slew rate of 6 V/µs. It operates within a temperature range of 0°C to 70°C and supports supply voltages up to ±18V. The device has a nominal unity gain bandwidth of 2500 kHz and a minimum voltage gain of 25000. It is housed in an 8-terminal PDIP package.
Analog Devices LF355N8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 7.62 |
| Length | 9.78 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 2.5 |
| Input Offset Current-Max (IIO) | 0.00005 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LF355N8 to view detailed technical specifications.
No datasheet is available for this part.