Operational Amplifier IC featuring a 5 MHz unity gain bandwidth and 12 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 30,000 and a maximum input offset voltage of 2300 µV. Designed for commercial temperature ranges (0°C to 70°C), it operates with a nominal supply voltage of ±18V, up to ±22V limits. The component is housed in an 8-terminal metal can package with a JEDEC code of O-MBCY-W8.
Analog Devices LF356AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 2300 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| Slew Rate-Nom | 12 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 10 |
| Input Offset Current-Max (IIO) | 0.0007 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LF356AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.