Analog Devices LF398AN8#PBF technical specifications.
| Package/Case | DIP |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LF398AN8#PBF to view detailed technical specifications.
No datasheet is available for this part.