
Sample and hold IC featuring a single circuit in an 8-pin SOIC package. Surface mountable with a 4.5mA operating supply current and 10nA input bias current. Offers a 2mV input offset voltage, operating within a 0°C to 70°C temperature range. Packaged in tape and reel, this RoHS compliant component is ideal for general amplification applications.
Analog Devices LF398S8#TRPBF technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LF398S8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
