Dual operational amplifier featuring a 5.5 MHz unity gain bandwidth and 8 V/µs minimum slew rate. This hermetically sealed CERDIP-8 packaged IC offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. With a nominal supply voltage of ±15V, it provides a minimum voltage gain of 25000 and a nominal common-mode reject ratio of 100. The voltage-feedback architecture ensures low bias current of 0.0004 µA at 25°C.
Analog Devices LF412MJ8883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 5500 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 8 |
| Input Offset Current-Max (IIO) | 0.022 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices LF412MJ8883 to view detailed technical specifications.
No datasheet is available for this part.