Analog Devices LM107H technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Voltage Gain | 104.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM107H to view detailed technical specifications.
No datasheet is available for this part.