The LM10BH is a dual BIPOLAR operational amplifier from Analog Devices. It features a common mode rejection ratio of 93dB and an input bias current of 20nA. The device has a maximum operating temperature range of -25°C to 85°C and is available in a TO-5 package with through hole mount. The LM10BH has a voltage gain of 112.04dB and a power supply rejection ratio of 90dB.
Analog Devices LM10BH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 93dB |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 22.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 45V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM10BH to view detailed technical specifications.
No datasheet is available for this part.