
The LM10CJ8 is a dual operational amplifier from Analog Devices, featuring a voltage gain of 112.04dB and a common mode rejection ratio of 90dB. It is available in a CDIP package and is suitable for use in applications where high gain and low noise are required. The op amp has an input bias current of 30nA and an input offset voltage of 4mV. It can operate at a maximum supply voltage of 45V and a maximum operating temperature of 70°C.
Analog Devices LM10CJ8 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 22.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 45V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM10CJ8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
