The LM111H is a dual supply voltage operational amplifier from Analog Devices, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal supply current of 6mA and an input bias current of 60nA. The device is available in a through hole mount package type, with a response time of 200ns.
Analog Devices LM111H technical specifications.
| Dual Supply Voltage | 15V |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Response Time | 200ns |
| Supply Current | 6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM111H to view detailed technical specifications.
No datasheet is available for this part.