The LM111J8 is an 8-pin DIP comparator from Analog Devices, operating over a temperature range of -55 to 125C. It has a supply voltage of 15V and a maximum supply current of 6mA. The comparator is designed for use in specialty logic applications and has a maximum input offset voltage of 4000mV.
Analog Devices LM111J8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.287 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LM111J8 to view detailed technical specifications.
No datasheet is available for this part.