Analog Devices LM117AH/883 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices LM117AH/883 to view detailed technical specifications.
No datasheet is available for this part.