Analog Devices LM117H883 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices LM117H883 to view detailed technical specifications.
No datasheet is available for this part.