The LM118H/883C is an 8-pin operational amplifier from Analog Devices, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 15V. The amplifier features a slew rate of 70V/μs and a unity gain bandwidth of 15 kHz. It also has a common-mode rejection ratio of 100 dB and an input offset voltage of 6 mV. The device is packaged in a military-grade format and is compliant with MIL-STD-883 screening level.
Analog Devices LM118H/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 70 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices LM118H/883C to view detailed technical specifications.
No datasheet is available for this part.