Dual comparator IC featuring a 4mV maximum input offset voltage and 80ns response time. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 30V. This through-hole mounted component utilizes BIPOLAR technology and offers a voltage gain of 92.04dB. It includes two comparator elements and has a nominal supply current of 4.3mA, with an operating temperature range of -55°C to 125°C.
Analog Devices LM119J technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 4.3mA |
| Number of Elements | 2 |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM119J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.