Analog temperature sensor, designed for general environmental monitoring. Features a wide operating temperature range from -55°C to 125°C. Operates with a supply voltage between 0.8V and 40V. This through-hole mount component utilizes a metal can package with 3 pins and solder termination.
Analog Devices LM134H technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 0.8 |
| Supply Voltage-Max | 40 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LM134H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.