Analog Devices LM308AH technical specifications.
| Package/Case | TO-5 |
| Common Mode Rejection Ratio | 96dB |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM308AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.