The LM308AN8 operational amplifier from Analog Devices features a common mode rejection ratio of 96dB and an input bias current of 7nA. It has an input offset voltage of 500uV and a voltage gain of 109.54dB. The device is packaged in a PDIP-8 package and is suitable for use in temperatures ranging from 0°C to 70°C. It is not RoHS compliant.
Analog Devices LM308AN8 technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 96dB |
| Input Bias Current | 7nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | No |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM308AN8 to view detailed technical specifications.
No datasheet is available for this part.