The LM311J8 is a commercial-grade comparator from Analog Devices, featuring a dual configuration and operating within a temperature range of 0°C to 70°C. It has a nominal supply voltage of 15V and a maximum supply current of 7.5mA. The device is packaged in an 8-pin CDIP and is suitable for use in a variety of applications requiring a high degree of accuracy and reliability.
Analog Devices LM311J8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.287 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LM311J8 to view detailed technical specifications.
No datasheet is available for this part.