The LM319H is a commercial-grade comparator from Analog Devices, featuring a dual configuration with 10 terminals. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of -15V to 18V. The comparator has a maximum supply current of 12.5mA and an average bias current of 1μA. It is available in a 10-pin SOIC package.
Analog Devices LM319H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 12.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 1 |
| Bias Current-Max (IIB) @25C | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LM319H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.