The LM319J is a dual voltage reference from Analog Devices, featuring an input bias current of 150nA and an input offset voltage of 8mV. It operates within a temperature range of 0°C to 70°C and can supply up to 4.3mA of current. The device is available in a CDIP package and is suitable for through hole mounting. It is not radiation hardened and is not RoHS compliant.
Analog Devices LM319J technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 8mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Radiation Hardening | No |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM319J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.