Analog Devices LM329BH technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6.9V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM329BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.