
The LM329BZ is a single-channel zener diode with a maximum output voltage of 6.9V and an output current of 15mA. It is packaged in a TO-92 package and is suitable for through-hole mounting. The device operates within a temperature range of 0 to 70°C. The LM329BZ is not RoHS compliant and is not radiation hardened.
Analog Devices LM329BZ technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 600uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6.9V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6.9V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Buried Zener |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM329BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
