
6.9V fixed output voltage shunt voltage reference IC, featuring a precise 0.29% tolerance. This through-hole component operates with a cathode current range from 600µA to 15mA, delivering a maximum output current of 15mA. Housed in a TO-92 package, it offers a wide operating temperature range from 0°C to 70°C and is RoHS compliant.
Analog Devices LM329BZ#PBF technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 600uA |
| Height | 3.556mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 6.9V |
| Min Output Voltage | 6.9V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 6.9V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Buried Zener, Fixed |
| Reference Voltage | 6.9V |
| RoHS Compliant | Yes |
| Tolerance | 0.29% |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM329BZ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
