
The LM329BZ#TRPBF is a single-channel shunt buried Zener reference voltage source with a nominal output voltage of 6.9V. It can supply up to 15mA of current and operates within a temperature range of 0-70°C. The device is packaged in a TO-226-3 case and is available in quantities of 2000 on tape and reel. It is RoHS compliant and suitable for through-hole mounting.
Analog Devices LM329BZ#TRPBF technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 600uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 6.9V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Buried Zener |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM329BZ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.