Analog Devices LM329CZ technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 600uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6.9V |
| Mount | Through Hole |
| Output Current | 15mA |
| Output Type | Fixed |
| Reference Type | Series, Buried Zener |
| RoHS Compliant | No |
| Tolerance | 0.29% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM329CZ to view detailed technical specifications.
No datasheet is available for this part.