
Analog Devices LM334S8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Current | 280uA |
| Output Current | 10mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LM334S8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
