
Analog Devices LM334Z#PBF technical specifications.
| Package/Case | Z |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 280uA |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM334Z#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
