Analog Devices LM350K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 33 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices LM350K to view detailed technical specifications.
No datasheet is available for this part.