Analog Devices LM385H-1.2 technical specifications.
| Package/Case | TO-46 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 1.235V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM385H-1.2 to view detailed technical specifications.
No datasheet is available for this part.