
The LM399AH is a shunt voltage reference with a fixed output voltage of 6.95V and a tolerance of 0.17%. It is available in a TO-46 package and is suitable for operation over a temperature range of 0°C to 70°C. The device has a maximum output current of 10mA and is not radiation hardened. It is not RoHS compliant.
Analog Devices LM399AH technical specifications.
| Package/Case | TO-46 |
| Cathode Current | 500uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6.95V |
| Min Output Voltage | 6.95V |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Type | Fixed |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.17% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LM399AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
