Precision shunt voltage reference IC offering a stable 6.95V output with 2% tolerance. Designed for through-hole mounting in a TO-46 package, this single-channel component operates with a cathode current of 500µA and supports an output current up to 10mA. Ideal for power management applications, it functions within an operating temperature range of 0°C to 70°C.
Analog Devices LM399AH#PBF technical specifications.
| Package/Case | TO-46 |
| Cathode Current | 500uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 6.95V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 6.95V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM399AH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
