
Fixed shunt voltage reference IC with a 6.95V output voltage and 2% tolerance. Features a 10mA maximum output current and operates with a cathode current of 500µA. Packaged in a TO-46 through-hole mount, this single-channel component has a maximum operating temperature of 70°C.
Analog Devices LM399H#PBF technical specifications.
| Package/Case | TO-46 |
| Cathode Current | 500uA |
| Height | 5.943mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10mA |
| Max Output Voltage | 6.95V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 6.95V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 6.95V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LM399H#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
