The LT1001AMJ8/883C is a dual operational amplifier from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage of 15V and a limit of 22V, with an input offset voltage of up to 60mV. The amplifier has a slew rate of 0.25V/us and a common-mode reject ratio of 122dB. It is packaged in a hermetically sealed ceramic DIP-8 package and is compliant with MIL-STD-883 screening level.
Analog Devices LT1001AMJ8/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.287 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.25 |
| Common-mode Reject Ratio-Nom | 122 |
| Unity Gain BW-Nom | 800 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices LT1001AMJ8/883C to view detailed technical specifications.
No datasheet is available for this part.