
General purpose operational amplifier featuring a 800kHz gain bandwidth product and 0.25V/µs slew rate. This single-channel IC offers a high voltage gain of 118.06dB, 110dB common mode rejection ratio, and 106dB power supply rejection ratio. It operates with a dual supply voltage range of 3V to 22V or a single supply of 6V to 44V. The component boasts a low input offset voltage of 10µV and an input bias current of 700pA. Packaged in an 8-pin SOIC, this bipolar technology amplifier is supplied on tape and reel.
Analog Devices LT1001CS8TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1001CS8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
