
Dual precision operational amplifier featuring a 800kHz gain bandwidth product and 0.25V/µs slew rate. This general-purpose amplifier offers a low input offset voltage of 20µV and 110dB common mode rejection ratio. Designed with bipolar technology, it operates within a 0°C to 70°C temperature range and supports dual supply voltages from ±3V to ±22V. The component is housed in a 14-pin DIP package.
Analog Devices LT1002ACN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 600pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1002ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.