
Dual-channel operational amplifier featuring a 800kHz gain bandwidth product and 0.25V/µs slew rate. This bipolar IC offers a low input offset voltage of 20µV and a high common mode rejection ratio of 110dB. Designed for general-purpose applications, it operates with dual supply voltages from ±3V to ±22V or single supply from 6V to 44V. The component is housed in a 14-pin PDIP package.
Analog Devices LT1002CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1002CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
