The LT1002MJ is a dual bipolar operational amplifier from Analog Devices. It features a common mode rejection ratio of 110dB and a gain bandwidth product of 800kHz. The op-amp has an input bias current of 4.5nA and an input offset voltage of 100uV. It operates over a temperature range of -55°C to 125°C and can be supplied with voltages between 3V and 22V. The LT1002MJ is available in a CDIP package and is suitable for use in through-hole mounting applications.
Analog Devices LT1002MJ technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 800kHz |
| Input Bias Current | 4.5nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 800kHz |
| Voltage Gain | 118.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1002MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.