Micropower shunt voltage reference IC, fixed 2.5V output with 0.8% tolerance. Features a low supply current of 12µA and a cathode current of 20µA, supporting a maximum output current of 20mA. Packaged in a lead-free SOIC-8 surface mount package, operating from 0°C to 70°C.
Analog Devices LT1004CS8-2.5#PBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 20uA |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Tolerance | 0.8% |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1004CS8-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
