Analog Devices LT1004CZ-2.5#TR technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.8% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1004CZ-2.5#TR to view detailed technical specifications.
No datasheet is available for this part.