Surface mount voltage reference IC with a fixed 1.2V output, offering a precise 0.3% tolerance. This shunt regulator operates with a cathode current as low as 10µA and supports an output current up to 20mA. Designed for a wide temperature range from -40°C to 85°C, it is RoHS compliant and lead-free. Packaged in an 8-pin SOIC for tape and reel distribution.
Analog Devices LT1004IS8-1.2#TRPBF technical specifications.
| Package/Case | SOIC |
| Cathode Current | 10uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.235V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.3% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1004IS8-1.2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
